TMC0102R000FE02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.05390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 507
Unit Price: £5.78000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 21
Unit Price: £3.90000
Datasheet

Direct


Riedon products by Bourns
In Stock: 498
Unit Price: £4.18000
Datasheet
2 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC0102R000FE02

DigiKey Part Number
TMC10-2.0-ND
Manufacturer
Manufacturer Product Number
TMC0102R000FE02
Description
RES CHAS MNT 2 OHM 1% 12.5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2 Ohms
Tolerance
±1%
Power (Watts)
12.5W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Height - Seated (Max)
0.405" (10.29mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£15.61640£390.41
Manufacturers Standard Package
Unit Price without VAT:£15.61640
Unit Price with VAT:£18.73968