
RHA0102R000FE02 | |
|---|---|
DigiKey Part Number | 541-RHA0102R000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA0102R000FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.86000 | £3.86 |
| 10 | £2.62200 | £26.22 |
| 30 | £2.22633 | £66.79 |
| 50 | £2.07440 | £103.72 |
| 100 | £1.89530 | £189.53 |
| 250 | £1.69908 | £424.77 |
| 500 | £1.57638 | £788.19 |
| 1,000 | £1.47216 | £1,472.16 |
| 5,000 | £1.28681 | £6,434.05 |
| Unit Price without VAT: | £3.86000 |
|---|---|
| Unit Price with VAT: | £4.63200 |

