
RW78U1002FB12 | |
|---|---|
DigiKey Part Number | 541-RW78U1002FB12-ND |
Manufacturer | |
Manufacturer Product Number | RW78U1002FB12 |
Description | RS-10-38 10K 1% RW78U1002F B12 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Military, Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NS01010K00FB12 | Vishay Dale | 407 | 541-NS01010K00FB12-ND | £11.00000 | Parametric Equivalent |
| RS01010K00FE12 | Vishay Dale | 244 | 541-RS01010K00FE12-ND | £2.63000 | Parametric Equivalent |
| RS01010K00FE73 | Vishay Dale | 2,264 | RSD-10KRCT-ND | £3.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.34000 | £5.34 |
| 10 | £3.65300 | £36.53 |
| 25 | £3.19800 | £79.95 |
| 50 | £2.91280 | £145.64 |
| 100 | £2.67060 | £267.06 |
| 300 | £2.35887 | £707.66 |
| 500 | £2.23922 | £1,119.61 |
| 1,000 | £2.09828 | £2,098.28 |
| Unit Price without VAT: | £5.34000 |
|---|---|
| Unit Price with VAT: | £6.40800 |

