
NS01010K00FB12 | |
|---|---|
DigiKey Part Number | 541-NS01010K00FB12-ND |
Manufacturer | |
Manufacturer Product Number | NS01010K00FB12 |
Description | NS-10 10K 1% B12 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 10W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.00000 | £11.00 |
| 10 | £7.70100 | £77.01 |
| 25 | £6.80760 | £170.19 |
| 50 | £6.24820 | £312.41 |
| 100 | £5.77310 | £577.31 |
| 300 | £5.16203 | £1,548.61 |
| 500 | £4.92748 | £2,463.74 |
| 1,000 | £4.65125 | £4,651.25 |
| Unit Price without VAT: | £11.00000 |
|---|---|
| Unit Price with VAT: | £13.20000 |

