RS02B6K800FE70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 299
Unit Price: £2.90000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 253
Unit Price: £2.68000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.20030
Datasheet
6.8 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B6K800FE70

DigiKey Part Number
RS02B6K800FE70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS02B6K800FE70
Description
RES 6.8K OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B6K800FE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.10285£1,102.85
Manufacturers Standard Package
Unit Price without VAT:£1.10285
Unit Price with VAT:£1.32342