
RS02B6K800FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B6K800FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B6K800FE12 |
Description | RS-2B 6.8K 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.68000 | £2.68 |
| 10 | £1.79800 | £17.98 |
| 25 | £1.56000 | £39.00 |
| 50 | £1.41080 | £70.54 |
| 100 | £1.28390 | £128.39 |
| 300 | £1.12080 | £336.24 |
| 500 | £1.05816 | £529.08 |
| 1,000 | £0.98434 | £984.34 |
| 5,000 | £0.85304 | £4,265.20 |
| Unit Price without VAT: | £2.68000 |
|---|---|
| Unit Price with VAT: | £3.21600 |

