RS010500R0FE73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 92
Unit Price: £7.54000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 68
Unit Price: £3.81000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.16834
Datasheet

Similar


Ohmite
In Stock: 82
Unit Price: £3.29000
Datasheet
500 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS010500R0FE73

DigiKey Part Number
RS010500R0FE73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS010500R0FE73
Description
RES 500 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
500 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS010500R0FE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.97492£987.46
Manufacturers Standard Package
Unit Price without VAT:£1.97492
Unit Price with VAT:£2.36990