500 Ohms ±1% 10W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40F500E

DigiKey Part Number
40F500E-ND
Manufacturer
Manufacturer Product Number
40F500E
Description
RES 500 OHM 1% 10W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 Ohms ±1% 10W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
40F500E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.406" Dia x 1.902" L (10.30mm x 48.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.29000£3.29
10£2.22200£22.22
25£1.93320£48.33
50£1.75240£87.62
100£1.59860£159.86
250£1.43032£357.58
500£1.32498£662.49
1,000£1.23553£1,235.53
5,000£1.07643£5,382.15
Manufacturers Standard Package
Unit Price without VAT:£3.29000
Unit Price with VAT:£3.94800