RS0056K000FE73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: £3.16000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.61390
Datasheet

Similar


Ohmite
In Stock: 414
Unit Price: £2.33000
Datasheet
6 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS0056K000FE73

DigiKey Part Number
RS0056K000FE73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS0056K000FE73
Description
RES 6.0K OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS0056K000FE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.47798£738.99
Manufacturers Standard Package
Unit Price without VAT:£1.47798
Unit Price with VAT:£1.77358