6 kOhms ±1% 5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45F6K0E

DigiKey Part Number
45F6K0E-ND
Manufacturer
Manufacturer Product Number
45F6K0E
Description
RES 6K OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 kOhms ±1% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
45F6K0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 414
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.33000£2.33
10£1.56300£15.63
25£1.35360£33.84
50£1.22260£61.13
100£1.11140£111.14
250£0.98952£247.38
500£0.91326£456.63
1,000£0.84848£848.48
5,000£0.73324£3,666.20
Manufacturers Standard Package
Unit Price without VAT:£2.33000
Unit Price with VAT:£2.79600