Parametric Equivalent
Parametric Equivalent

RNC50K8981DRBSL | |
|---|---|
DigiKey Part Number | 541-RNC50K8981DRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNC50K8981DRBSL |
Description | RES 8.98K OHM 0.5% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.98 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50K8981DRBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50K8981DRB14 | Vishay Dale | 0 | 541-RNC50K8981DRB14-ND | £3.04988 | Parametric Equivalent |
| RNC50K8981DRRSL | Vishay Dale | 0 | 541-RNC50K8981DRRSLTR-ND | £3.59527 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.59527 | £3,595.27 |
| Unit Price without VAT: | £3.59527 |
|---|---|
| Unit Price with VAT: | £4.31432 |


