RNC50K8981DRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.59527
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.59527
Datasheet
8.98 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50K8981DRB14

DigiKey Part Number
541-RNC50K8981DRB14-ND
Manufacturer
Manufacturer Product Number
RNC50K8981DRB14
Description
RES 8.98K OHM 0.5% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8.98 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50K8981DRB14 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50K8981DRBSLVishay Dale0541-RNC50K8981DRBSL-ND£3.59527Parametric Equivalent
RNC50K8981DRRSLVishay Dale0541-RNC50K8981DRRSLTR-ND£3.59527Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£3.04988£3,049.88
Unit Price without VAT:£3.04988
Unit Price with VAT:£3.65986