RH050250R0FE02 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 116
Unit Price: £12.03000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5
Unit Price: £27.59000
Datasheet

Direct


Riedon products by Bourns
In Stock: 202
Unit Price: £6.28000
Datasheet

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: £4.51930
Datasheet
250 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH050250R0FE02

DigiKey Part Number
RHRD-250-ND
Manufacturer
Manufacturer Product Number
RH050250R0FE02
Description
RES CHAS MNT 250 OHM 1% 50W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
250 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH050250R0FE02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
250 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£12.68000£12.68
10£8.90900£89.09
25£7.89000£197.25
50£7.25280£362.64
100£6.71130£671.13
250£6.11844£1,529.61
500£5.74778£2,873.89
1,000£5.43301£5,433.01
Unit Price without VAT:£12.68000
Unit Price with VAT:£15.21600