850F250E is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Ohmite
In Stock: 215
Unit Price: £7.60000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £12.68000
Datasheet

Direct


Vishay Dale
In Stock: 5
Unit Price: £27.59000
Datasheet

Direct


Riedon products by Bourns
In Stock: 202
Unit Price: £6.28000
Datasheet
250 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

850F250E

DigiKey Part Number
850F250E-ND
Manufacturer
Manufacturer Product Number
850F250E
Description
50W 250 OHMS METAL-MITE 1%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
250 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
250 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.933" L x 1.102" W (49.10mm x 28.00mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£4.51930£903.86
Unit Price without VAT:£4.51930
Unit Price with VAT:£5.42316