RER70F6R00RC02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 98
Unit Price: £7.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £81.97200
Datasheet
6 Ohms ±1% 20W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER70F6R00RC02

DigiKey Part Number
RER70F6R00RC02-ND
Manufacturer
Manufacturer Product Number
RER70F6R00RC02
Description
RES CHAS MNT 6 OHM 1% 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Ohms ±1% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
6 Ohms
Tolerance
±1%
Power (Watts)
20W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
R (0.01%)
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£69.71400£348.57
Manufacturers Standard Package
Unit Price without VAT:£69.71400
Unit Price with VAT:£83.65680