
RE70G6R00C02 | |
|---|---|
DigiKey Part Number | 541-RE70G6R00C02-ND |
Manufacturer | |
Manufacturer Product Number | RE70G6R00C02 |
Description | RH-25 6 1% RE70G6R00 C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms ±1% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 6 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 20W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.10000 | £7.10 |
| 10 | £4.89900 | £48.99 |
| 25 | £4.30480 | £107.62 |
| 50 | £3.93280 | £196.64 |
| 100 | £3.61670 | £361.67 |
| 250 | £3.27052 | £817.63 |
| 500 | £3.05400 | £1,527.00 |
| 1,000 | £2.87017 | £2,870.17 |
| Unit Price without VAT: | £7.10000 |
|---|---|
| Unit Price with VAT: | £8.52000 |

