PTF651K0000BYEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.20769
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £6.88060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.19853
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 304
Unit Price: £13.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.24475
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £6.88060
Datasheet
1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF651K0000BYEB

DigiKey Part Number
PTF651K0000BYEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTF651K0000BYEB
Description
RES 1K OHM 1/4W 0.1% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PTF651K0000BYEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.51612£2,516.12
Manufacturers Standard Package
Unit Price without VAT:£2.51612
Unit Price with VAT:£3.01934