
PTF651K0000BYEK | |
|---|---|
DigiKey Part Number | PTF651K0000BYEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF651K0000BYEK |
Description | RES 1K OHM 1/4W 0.1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF651K0000BYEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.08000 | £13.08 |
| 10 | £9.20200 | £92.02 |
| 25 | £8.15400 | £203.85 |
| 50 | £7.49780 | £374.89 |
| 100 | £6.94030 | £694.03 |
| 300 | £6.22350 | £1,867.05 |
| 500 | £5.94840 | £2,974.20 |
| 1,000 | £5.62438 | £5,624.38 |
| Unit Price without VAT: | £13.08000 |
|---|---|
| Unit Price with VAT: | £15.69600 |

