NTHS1206N11N3302JE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.23588
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.16806
Datasheet
NTC Thermistor 33k 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 33k 1206 (3216 Metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTHS1206N11N3302JE

DigiKey Part Number
NTHS1206N11N3302JE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTHS1206N11N3302JE
Description
THERMISTOR NTC 33KOHM 3890K 1206
Customer Reference
Detailed Description
NTC Thermistor 33k 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTHS1206N11N3302JE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
33k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
3890K
B25/85
-
B25/100
-
Operating Temperature
-
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.32123£642.46
Manufacturers Standard Package
Unit Price without VAT:£0.32123
Unit Price with VAT:£0.38548