NB20M00333JBA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.16962
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £5.48000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Vishay Dale
In Stock: 132
Unit Price: £4.25000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.32422
Datasheet
NTC Thermistor 33k 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 33k 1206 (3216 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NB20M00333JBA

DigiKey Part Number
NB20M00333JBA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB20M00333JBA
Description
THERMISTOR NTC 33KOHM 3950K 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NTC Thermistor 33k 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
33k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
3950K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Power - Max
240 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.23807£714.21
Manufacturers Standard Package
Unit Price without VAT:£0.23807
Unit Price with VAT:£0.28568