Parametric Equivalent

M55342K09B100DRS2 | |
|---|---|
DigiKey Part Number | 541-M55342K09B100DRS2TR-ND - Tape & Reel (TR) 541-M55342K09B100DRS2CT-ND - Cut Tape (CT) 541-M55342K09B100DRS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K09B100DRS2 |
Description | RCWPM-2512 100 1% K M55342K09B10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.97000 | £1.97 |
| 10 | £1.39500 | £13.95 |
| 25 | £1.26400 | £31.60 |
| 50 | £1.18740 | £59.37 |
| 100 | £1.12670 | £112.67 |
| 250 | £1.06504 | £266.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.99046 | £495.23 |
| 1,000 | £0.96306 | £963.06 |
| 1,500 | £0.94970 | £1,424.55 |
| 2,500 | £0.93521 | £2,338.03 |
| 3,500 | £0.92691 | £3,244.18 |
| 5,000 | £0.91905 | £4,595.25 |
| Unit Price without VAT: | £1.97000 |
|---|---|
| Unit Price with VAT: | £2.36400 |


