
M55342K09B100DRWB | |
|---|---|
DigiKey Part Number | 541-M55342K09B100DRWB-ND |
Manufacturer | |
Manufacturer Product Number | M55342K09B100DRWB |
Description | RCWPM-2512 100 1% K M55342K09B10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £1.34120 | £33.53 |
| 50 | £1.26300 | £63.15 |
| 75 | £1.22493 | £91.87 |
| 125 | £1.18368 | £147.96 |
| 175 | £1.16011 | £203.02 |
| 250 | £1.13780 | £284.45 |
| Unit Price without VAT: | £1.34120 |
|---|---|
| Unit Price with VAT: | £1.60944 |

