IMC1812ES6R8J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1,537
Unit Price: £0.22000
Datasheet

Similar


Bourns Inc.
In Stock: 917
Unit Price: £0.23000
Datasheet
6.8 µH Unshielded Drum Core, Wirewound Inductor 285 mA 1.2Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC1812ES6R8J

DigiKey Part Number
IMC1812ES6R8J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC1812ES6R8J
Description
FIXED IND 6.8UH 285MA 1.2 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 285 mA 1.2Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
50 @ 7.96MHz
Frequency - Self Resonant
27MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.45950£919.00
Manufacturers Standard Package
Unit Price without VAT:£0.45950
Unit Price with VAT:£0.55140