IMC0603ERR12G01 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: £0.06732
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.12970
Datasheet

Similar


Murata Electronics
In Stock: 7,664
Unit Price: £0.09000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: £0.11687
Datasheet
120 nH Unshielded Wirewound Inductor 300 mA 650mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC0603ERR12G01

DigiKey Part Number
IMC0603ERR12G01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC0603ERR12G01
Description
FIXED IND 120NH 300MA 650 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Wirewound Inductor 300 mA 650mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
35 @ 150MHz
Frequency - Self Resonant
1.3GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.041" W (1.60mm x 1.05mm)
Height - Seated (Max)
0.049" (1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.09790£293.70
Manufacturers Standard Package
Unit Price without VAT:£0.09790
Unit Price with VAT:£0.11748