


LQW18ASR12G00D | |
|---|---|
DigiKey Part Number | 490-LQW18ASR12G00DTR-ND - Tape & Reel (TR) 490-LQW18ASR12G00DCT-ND - Cut Tape (CT) 490-LQW18ASR12G00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ASR12G00D |
Description | FIXED IND 120NH 300MA 650 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 300 mA 650mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ASR12G00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 32 @ 150MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.07300 | £0.73 |
| 25 | £0.06720 | £1.68 |
| 50 | £0.06320 | £3.16 |
| 100 | £0.05960 | £5.96 |
| 250 | £0.05512 | £13.78 |
| 500 | £0.05196 | £25.98 |
| 1,000 | £0.04899 | £48.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04230 | £169.20 |
| 8,000 | £0.03989 | £319.12 |
| 12,000 | £0.03854 | £462.48 |
| 20,000 | £0.03691 | £738.20 |
| 28,000 | £0.03587 | £1,004.36 |
| 40,000 | £0.03480 | £1,392.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

