IMC0603ER1N5S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 34,545
Unit Price: £0.12000
Datasheet
1.5 nH Unshielded Inductor 500 mA 70mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC0603ER1N5S

DigiKey Part Number
IMC0603ER1N5S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC0603ER1N5S
Description
FIXED IND 1.5NH 500MA 70 MOHM
Customer Reference
Detailed Description
1.5 nH Unshielded Inductor 500 mA 70mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
30 @ 1GHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.041" W (1.60mm x 1.05mm)
Height - Seated (Max)
0.049" (1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes