
LQG18HN1N5S00D | |
|---|---|
DigiKey Part Number | 490-1100-2-ND - Tape & Reel (TR) 490-1100-1-ND - Cut Tape (CT) 490-1100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG18HN1N5S00D |
Description | FIXED IND 1.5NH 1.1A 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 1.1 A 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG18HN1N5S00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.09900 | £0.99 |
| 100 | £0.08160 | £8.16 |
| 1,000 | £0.06709 | £67.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05849 | £233.96 |
| 8,000 | £0.05515 | £441.20 |
| 12,000 | £0.05329 | £639.48 |
| 20,000 | £0.05103 | £1,020.60 |
| 28,000 | £0.04960 | £1,388.80 |
| 40,000 | £0.04813 | £1,925.20 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

