


ILSB1206ER180K | |
|---|---|
DigiKey Part Number | 541-ILSB1206ER180KTR-ND - Tape & Reel (TR) 541-ILSB1206ER180KCT-ND - Cut Tape (CT) 541-ILSB1206ER180KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILSB1206ER180K |
Description | FIXED IND 18UH 5MA 700 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Multilayer Inductor 5 mA 700mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ILSB1206ER180K Models |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 45 @ 1MHz |
Series | Frequency - Self Resonant 21MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 1206 (3216 Metric) |
Inductance | Supplier Device Package 1206 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.11000 | £1.10 |
| 100 | £0.09110 | £9.11 |
| 1,000 | £0.07488 | £74.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06913 | £207.39 |
| 6,000 | £0.06518 | £391.08 |
| 9,000 | £0.06298 | £566.82 |
| 15,000 | £0.06031 | £904.65 |
| 21,000 | £0.05862 | £1,231.02 |
| 30,000 | £0.05688 | £1,706.40 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

