5 mA Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,403 In Stock | 1 : £0.07000 Cut Tape (CT) 2,000 : £0.02543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 33 µH | ±10% | 5 mA | - | Shielded | 1.25Ohm Max | 30 @ 400kHz | 13MHz | - | -55°C ~ 125°C | 400 kHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
7,701 In Stock | 1 : £0.07000 Cut Tape (CT) 4,000 : £0.03632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 15 µH | ±10% | 5 mA | - | Shielded | 800mOhm | 30 @ 1MHz | 19MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
1,830 In Stock | 1 : £0.07000 Cut Tape (CT) 4,000 : £0.02255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 6.8 µH | ±10% | 5 mA | - | Shielded | 1.7Ohm Max | 35 @ 4MHz | 40MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
22,458 In Stock | 1 : £0.09000 Cut Tape (CT) 2,000 : £0.04801 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 15 µH | ±10% | 5 mA | - | Shielded | 700mOhm Max | 30 @ 1MHz | 22MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
22,355 In Stock | 1 : £0.09000 Cut Tape (CT) 2,000 : £0.04888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 18 µH | ±10% | 5 mA | - | Shielded | 800mOhm Max | 30 @ 1MHz | 20MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
38,539 In Stock | 1 : £0.10000 Cut Tape (CT) 2,000 : £0.04888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 27 µH | ±10% | 5 mA | - | Shielded | 1Ohm Max | 30 @ 1MHz | 17MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
14,836 In Stock | 1 : £0.10000 Cut Tape (CT) 2,000 : £0.04888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 33 µH | ±10% | 5 mA | - | Shielded | 1.1Ohm Max | 30 @ 400kHz | 15MHz | - | -40°C ~ 85°C | 400 kHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
4,272 In Stock | 1 : £0.10000 Cut Tape (CT) 2,000 : £0.04888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 22 µH | ±10% | 5 mA | - | Shielded | 900mOhm Max | 30 @ 1MHz | 18MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
4,037 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.06669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 22 µH | ±10% | 5 mA | - | Shielded | 900mOhm Max | 35 @ 1MHz | 19MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1206 (3216 Metric) | 1206 | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.055" (1.40mm) | |||
19,547 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.08046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 22 µH | ±10% | 5 mA | - | Shielded | 900mOhm Max | 40 @ 1MHz | 19MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1206 (3216 Metric) | 1206 | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.055" (1.40mm) | |||
14,080 In Stock | 1 : £0.07000 Cut Tape (CT) 4,000 : £0.02255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 5.6 µH | ±10% | 5 mA | - | Shielded | 1.55Ohm Max | 35 @ 4MHz | 45MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
11,726 In Stock | 1 : £0.07000 Cut Tape (CT) 2,000 : £0.02543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 22 µH | ±10% | 5 mA | - | Shielded | 1.1Ohm Max | 30 @ 1MHz | 16MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
5,895 In Stock | 1 : £0.08000 Cut Tape (CT) 2,000 : £0.04311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 22 µH | ±20% | 5 mA | - | Shielded | 900mOhm Max | 30 @ 1MHz | 18MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
1,226 In Stock | 1 : £0.13000 Cut Tape (CT) 2,000 : £0.07041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 15 µH | ±10% | 5 mA | - | Shielded | 700mOhm Max | 30 @ 1MHz | 22MHz | AEC-Q200 | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
3,868 In Stock | 1 : £0.07000 Cut Tape (CT) 4,000 : £0.03076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 8.2 µH | ±10% | 5 mA | - | Shielded | 2.1Ohm Max | 35 @ 4MHz | 18MHz | - | -40°C ~ 85°C | 4 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
3,805 In Stock | 1 : £0.13000 Cut Tape (CT) 2,000 : £0.07041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 33 µH | ±10% | 5 mA | - | Shielded | 1.1Ohm Max | 30 @ 400kHz | 15MHz | AEC-Q200 | -40°C ~ 85°C | 400 kHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
3,804 In Stock | 1 : £0.13000 Cut Tape (CT) 2,000 : £0.07041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 27 µH | ±10% | 5 mA | - | Shielded | 1Ohm Max | 30 @ 1MHz | 17MHz | AEC-Q200 | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
10,890 In Stock | 1 : £0.07000 Cut Tape (CT) 2,000 : £0.02543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 27 µH | ±10% | 5 mA | - | Shielded | 1.15Ohm Max | 30 @ 1MHz | 14MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
10,263 In Stock | 1 : £0.07000 Cut Tape (CT) 2,000 : £0.02543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 15 µH | ±10% | 5 mA | - | Shielded | 800mOhm Max | 30 @ 1MHz | 19MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
3,750 In Stock | 1 : £0.10000 Cut Tape (CT) 2,000 : £0.04311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 15 µH | ±20% | 5 mA | - | Shielded | 700mOhm Max | 30 @ 1MHz | 22MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
4,000 In Stock | 1 : £0.15000 Cut Tape (CT) 2,000 : £0.06209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 22 µH | ±20% | 5 mA | - | Shielded | 900mOhm Max | 30 @ 1MHz | 18MHz | AEC-Q200 | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
3,840 In Stock | 1 : £0.15000 Cut Tape (CT) 2,000 : £0.06209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 33 µH | ±20% | 5 mA | - | Shielded | 1.1Ohm Max | 30 @ 400kHz | 15MHz | AEC-Q200 | -40°C ~ 85°C | 400 kHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
9,305 In Stock | 1 : £0.07000 Cut Tape (CT) 4,000 : £0.03760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 18 µH | ±10% | 5 mA | - | Shielded | 900mOhm | 30 @ 1MHz | 18MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
2,008 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Multilayer | Ferrite | 10 µH | ±10% | 5 mA | - | Shielded | 2.55Ohm Max | 35 @ 2MHz | 17MHz | - | -40°C ~ 85°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.81mm) | 0.028" (0.71mm) | |||
1,465 In Stock | 1 : £0.08000 Cut Tape (CT) 2,000 : £0.04588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Multilayer | Ferrite | 33 µH | ±20% | 5 mA | - | Shielded | 1.1Ohm Max | - | 15MHz | - | -40°C ~ 85°C | 400 kHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) |