470 nH Shielded Molded Inductor 65 A 0.95mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP6767GZERR47M8A

DigiKey Part Number
541-9891-2-ND - Tape & Reel (TR)
541-9891-1-ND - Cut Tape (CT)
541-9891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP6767GZERR47M8A
Description
FIXED IND 470NH 65A 0.95 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 65 A 0.95mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
0.95mOhm Max
Series
Frequency - Self Resonant
52.3MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 180°C
Type
Molded
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Current - Saturation (Isat)
76A
Height - Seated (Max)
0.276" (7.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP6767GZEKR47M8AVishay Dale250541-IHLP6767GZEKR47M8ACT-ND£1.72796MFR Recommended
In-Stock: 151
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.82000£2.82
10£2.31500£23.15
100£1.90410£190.41
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200£1.97190£394.38
400£1.85958£743.83
600£1.79695£1,078.17
1,000£1.72113£1,721.13
1,400£1.67299£2,342.19
2,000£1.66262£3,325.24
Manufacturers Standard Package
Unit Price without VAT:£2.82000
Unit Price with VAT:£3.38400