
IHLP6767GZEKR47M8A | |
|---|---|
DigiKey Part Number | 541-IHLP6767GZEKR47M8ATR-ND - Tape & Reel (TR) 541-IHLP6767GZEKR47M8ACT-ND - Cut Tape (CT) 541-IHLP6767GZEKR47M8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZEKR47M8A |
Description | FIXED IND 470NH 65A 0.95 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 65 A 0.95mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.95mOhm Max |
Series | Frequency - Self Resonant 52.3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current - Saturation (Isat) 76A | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.72796 | £431.99 |
| Unit Price without VAT: | £1.72796 |
|---|---|
| Unit Price with VAT: | £2.07355 |

