Parametric Equivalent
Parametric Equivalent

IHLP6767GZEKR47M5A | |
|---|---|
DigiKey Part Number | 541-IHLP6767GZEKR47M5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZEKR47M5A |
Description | FIXED IND 470NH 65A 0.95 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 65 A 0.95mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.95mOhm Max |
Series | Frequency - Self Resonant 52.3MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current - Saturation (Isat) 76A | Height - Seated (Max) 0.276" (7.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP6767GZEKR47M8A | Vishay Dale | 250 | 541-IHLP6767GZEKR47M8ACT-ND | £1.72796 | Parametric Equivalent |
| IHLP6767GZERR47M8A | Vishay Dale | 151 | 541-9891-1-ND | £2.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.81224 | £453.06 |
| Unit Price without VAT: | £1.81224 |
|---|---|
| Unit Price with VAT: | £2.17469 |



