MFR Recommended
Similar
Similar

IHLP4040DZER1R5M5A | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZER1R5M5A-ND |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER1R5M5A |
Description | FIXED IND 1.5UH 22A 4.5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 22 A 4.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.5mOhm Max |
Series | Frequency - Self Resonant 32MHz |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current - Saturation (Isat) 17.9A | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP4040DZEE1R5M5A | Vishay Dale | 0 | 541-IHLP4040DZEE1R5M5ATR-ND | £0.53843 | MFR Recommended |
| ETQ-P4M1R5KVC | Panasonic Industry | 4,439 | PCD2465CT-ND | £0.64000 | Similar |
| HCM1A1104V2-1R5-R | Eaton - Electronics Division | 1,390 | 283-HCM1A1104V2-1R5-RCT-ND | £1.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.59190 | £295.95 |
| Unit Price without VAT: | £0.59190 |
|---|---|
| Unit Price with VAT: | £0.71028 |




