New at DigiKey
1.5 µH Shielded Molded Inductor 22 A 4.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP4040DZEE1R5M5A

DigiKey Part Number
541-IHLP4040DZEE1R5M5ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP4040DZEE1R5M5A
Description
FIXED IND 1.5UH 22A 4.5 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 22 A 4.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
4.5mOhm Max
Series
Frequency - Self Resonant
32MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.425" L x 0.400" W (10.80mm x 10.16mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
24.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
900£0.53843£484.59
Manufacturers Standard Package
Unit Price without VAT:£0.53843
Unit Price with VAT:£0.64612