
IHLP2525EZER6R8M01 | |
|---|---|
DigiKey Part Number | 541-IHLP2525EZER6R8M01TR-ND - Tape & Reel (TR) 541-IHLP2525EZER6R8M01CT-ND - Cut Tape (CT) 541-IHLP2525EZER6R8M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525EZER6R8M01 |
Description | FIXED IND 6.8UH 5.5A 44.6 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 5.5 A 44.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525EZER6R8M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 44.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.30000 | £1.30 |
| 10 | £1.07500 | £10.75 |
| 100 | £0.88410 | £88.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.81072 | £405.36 |
| 1,000 | £0.76454 | £764.54 |
| 1,500 | £0.73878 | £1,108.17 |
| 2,500 | £0.70760 | £1,769.00 |
| 3,500 | £0.68781 | £2,407.34 |
| 5,000 | £0.67524 | £3,376.20 |
| Unit Price without VAT: | £1.30000 |
|---|---|
| Unit Price with VAT: | £1.56000 |

