IHLP2525CZET6R8M11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 3,929
Unit Price: £0.84000
Datasheet
6.8 µH Shielded Molded Inductor 5.5 A 46.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525CZET6R8M11

DigiKey Part Number
541-9965-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP2525CZET6R8M11
Description
FIXED IND 6.8UH 5.5A 46.8 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 5.5 A 46.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
46.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes