Parametric Equivalent

IHLE5050FHER3R3M5A | |
|---|---|
DigiKey Part Number | 541-IHLE5050FHER3R3M5ATR-ND - Tape & Reel (TR) 541-IHLE5050FHER3R3M5ACT-ND - Cut Tape (CT) 541-IHLE5050FHER3R3M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE5050FHER3R3M5A |
Description | FIXED IND 3.3UH 20.2A 5.44 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 20.2 A 5.44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLE5050FHER3R3M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17.8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.550" L x 0.535" W (13.97mm x 13.59mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.65000 | £2.65 |
| 10 | £2.18300 | £21.83 |
| 25 | £2.01920 | £50.48 |
| 50 | £1.90380 | £95.19 |
| 100 | £1.79510 | £179.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.61356 | £403.39 |
| 500 | £1.52164 | £760.82 |
| 750 | £1.47039 | £1,102.79 |
| 1,250 | £1.40834 | £1,760.42 |
| 1,750 | £1.36896 | £2,395.68 |
| 2,500 | £1.35881 | £3,397.03 |
| Unit Price without VAT: | £2.65000 |
|---|---|
| Unit Price with VAT: | £3.18000 |


