IHLE5050FHER3R3M51 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.65000
Datasheet
3.3 µH Shielded Wirewound Inductor 20.2 A 5.44mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLE5050FHER3R3M51

DigiKey Part Number
541-IHLE5050FHER3R3M51TR-ND - Tape & Reel (TR)
541-IHLE5050FHER3R3M51CT-ND - Cut Tape (CT)
541-IHLE5050FHER3R3M51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLE5050FHER3R3M51
Description
FIXED IND 3.3UH 20.2A 5.44 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 20.2 A 5.44mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLE5050FHER3R3M51 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16.7A
Shielding
Shielded
DC Resistance (DCR)
5.44mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17.8MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.550" L x 0.535" W (13.97mm x 13.59mm)
Height - Seated (Max)
0.268" (6.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.52164£760.82
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1£2.77000£2.77
10£2.15200£21.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£2.77000
Unit Price with VAT:£3.32400