Similar

IHB2EB820K | |
|---|---|
DigiKey Part Number | IHB2EB820K-ND |
Manufacturer | |
Manufacturer Product Number | IHB2EB820K |
Description | FIXED IND 82UH 3.9A 60 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Wirewound Inductor 3.9 A 60mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.825" Dia (20.96mm) | |
Height - Seated (Max) | 0.840" (21.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | £5.98267 | £179.48 |
| Unit Price without VAT: | £5.98267 |
|---|---|
| Unit Price with VAT: | £7.17920 |


