CW02B3K000JE70 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 135
Unit Price: £1.79000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.19410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.89118
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.75766
Datasheet
3 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B3K000JE70

DigiKey Part Number
CW02B3K000JE70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW02B3K000JE70
Description
RES 3K OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02B3K000JE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.69693£696.93
Manufacturers Standard Package
Unit Price without VAT:£0.69693
Unit Price with VAT:£0.83632