
ALSR033K000JE12 | |
|---|---|
DigiKey Part Number | ALSR3J-3.0K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR033K000JE12 |
Description | RES 3K OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR033K000JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.79000 | £1.79 |
| 10 | £1.19400 | £11.94 |
| 25 | £1.03040 | £25.76 |
| 50 | £0.92820 | £46.41 |
| 100 | £0.84120 | £84.12 |
| 250 | £0.74592 | £186.48 |
| 500 | £0.68632 | £343.16 |
| 1,000 | £0.63570 | £635.70 |
| 5,000 | £0.54562 | £2,728.10 |
| Unit Price without VAT: | £1.79000 |
|---|---|
| Unit Price with VAT: | £2.14800 |

