CW00527R00JE73HE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: £4.20000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.82590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.87570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.21364
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.94686
Datasheet
27 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW00527R00JE73HE

DigiKey Part Number
CW00527R00JE73HE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW00527R00JE73HE
Description
RES 27 OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW00527R00JE73HE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.25680£628.40
Manufacturers Standard Package
Unit Price without VAT:£1.25680
Unit Price with VAT:£1.50816