
CW00527R00JE12HE | |
|---|---|
DigiKey Part Number | 541-CW00527R00JE12HE-ND |
Manufacturer | |
Manufacturer Product Number | CW00527R00JE12HE |
Description | RES 27 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00527R00JE12HE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.16000 | £4.16 |
| 10 | £2.82700 | £28.27 |
| 25 | £2.46680 | £61.67 |
| 50 | £2.24080 | £112.04 |
| 100 | £2.04890 | £204.89 |
| 300 | £1.80213 | £540.64 |
| 500 | £1.70738 | £853.69 |
| 1,000 | £1.59574 | £1,595.74 |
| 5,000 | £1.39719 | £6,985.95 |
| Unit Price without VAT: | £4.16000 |
|---|---|
| Unit Price with VAT: | £4.99200 |

