Parametric Equivalent
Parametric Equivalent
Similar
Similar

CMF508K2000FKEK | |
|---|---|
cms-digikey-product-number | CMF508K2000FKEK-ND |
cms-manufacturer | |
cms-manufacturer-product-number | CMF508K2000FKEK |
cms-description | RES 8.2K OHM 1/4W 1% AXIAL |
cms-customer-reference | |
cms-detailed-description | 8.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
cms-eda-cad-models | CMF508K2000FKEK Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1,000 | £0.22333 | £223.33 |
| Unit Price without VAT: | £0.22333 |
|---|---|
| Unit Price with VAT: | £0.26800 |




