8.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF508K2000FKEB

DigiKey Part Number
541-4212-2-ND - Tape & Reel (TR)
541-4212-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF508K2000FKEB
Description
RES 8.2K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF508K2000FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 982
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.46000£0.46
10£0.29600£2.96
25£0.25240£6.31
50£0.22460£11.23
100£0.20070£20.07
250£0.17468£43.67
500£0.15842£79.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.35051£350.51
2,000£0.32487£649.74
3,000£0.31170£935.10
5,000£0.29680£1,484.00
7,000£0.28792£2,015.44
10,000£0.27925£2,792.50
Manufacturers Standard Package
Unit Price without VAT:£0.46000
Unit Price with VAT:£0.55200