561R1DF0T22JK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Cera-Mite
In Stock: 1,713
Unit Price: £9.58000
Datasheet
220 pF ±10% 1000V (1kV) Ceramic Capacitor N2500 Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561R1DF0T22JK

DigiKey Part Number
561R1DF0T22JK-ND
Manufacturer
Manufacturer Product Number
561R1DF0T22JK
Description
CAP CER 220PF 1KV N2500 RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 pF ±10% 1000V (1kV) Ceramic Capacitor N2500 Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
561R1DF0T22JK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.252" Dia (6.40mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.252" (6.40mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
4,000£0.86403£3,456.12
Unit Price without VAT:£0.86403
Unit Price with VAT:£1.03684