
561R1DF0T22 | |
|---|---|
DigiKey Part Number | 561R1DF0T22-ND |
Manufacturer | |
Manufacturer Product Number | 561R1DF0T22 |
Description | CAP CER 220PF 1KV N2500 RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor N2500 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 561R1DF0T22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.252" Dia (6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.16000 | £2.16 |
| 10 | £1.50000 | £15.00 |
| 50 | £1.23500 | £61.75 |
| 100 | £1.15310 | £115.31 |
| 500 | £1.01456 | £507.28 |
| 1,000 | £0.97165 | £971.65 |
| 2,500 | £0.92634 | £2,315.85 |
| 5,000 | £0.89900 | £4,495.00 |
| Unit Price without VAT: | £2.16000 |
|---|---|
| Unit Price with VAT: | £2.59200 |

