WR506170A1602JGP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.28418
Datasheet

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: £0.12654
Datasheet

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: £0.12654
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.06900
Datasheet
16 kOhms ±5% 3W Through Hole Resistor Axial Pulse Withstanding Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR506170A1602JGP00

DigiKey Part Number
56-WR506170A1602JGP00-ND
Manufacturer
Manufacturer Product Number
WR506170A1602JGP00
Description
WR5 16K 5% RP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 kOhms ±5% 3W Through Hole Resistor Axial Pulse Withstanding Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.236" Dia x 0.650" L (6.00mm x 16.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,500£0.27525£412.88
Manufacturers Standard Package
Unit Price without VAT:£0.27525
Unit Price with VAT:£0.33030