
WR506170A1500G5100 | |
|---|---|
DigiKey Part Number | 56-WR506170A1500G5100-ND |
Manufacturer | |
Manufacturer Product Number | WR506170A1500G5100 |
Description | WR5 150R 2% A1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±2% 3W Through Hole Resistor Axial Pulse Withstanding Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.650" L (6.00mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.33727 | £337.27 |
| Unit Price without VAT: | £0.33727 |
|---|---|
| Unit Price with VAT: | £0.40472 |

