Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



VY1472M63Y5UG6TV0 | |
|---|---|
DigiKey Part Number | 56-VY1472M63Y5UG6TV0TR-ND - Tape & Reel (TR) 56-VY1472M63Y5UG6TV0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY1472M63Y5UG6TV0 |
Description | CAP CER 4700PF 760VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1472M63Y5UG6TV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1472M61Y5UC6TV0 | Vishay Beyschlag/Draloric/BC Components | 101 | 56-VY1472M61Y5UC6TV0CT-ND | £0.56000 | Direct |
| VY1472M63Y5UG63V0 | Vishay Beyschlag/Draloric/BC Components | 5,907 | 56-VY1472M63Y5UG63V0-ND | £0.59000 | Parametric Equivalent |
| VY1472M63Y5UQ63V0 | Vishay Beyschlag/Draloric/BC Components | 35,404 | BC2379-ND | £0.72000 | Parametric Equivalent |
| VY1472M63Y5UQ64V0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1472M63Y5UQ64V0-ND | £0.21140 | Parametric Equivalent |
| VY1472M63Y5UQ6BV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1472M63Y5UQ6BV0-ND | £0.21852 | Parametric Equivalent |



